OA172SAPL-22-2WB

Orion Fans
670-OA172SAPL-22-2WB
OA172SAPL-22-2WB

Mfr.:

Description:
AC Fans Axial Fan, 150x172x38mm, 230VAC, 160CFM, 28W, 50dBA, 2750RPM, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,04 € 8.409,60 €
480 Quote

Possible Replacement

Orion Fans OA172SAPL-22-1TB
Orion Fans
AC Fans Axial Fan, 150x172x38mm, 230VAC, 211CFM, 28W, 58dBA, 3400RPM, Ball, Terminals

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
51 mm
172 mm
230 VAC
160 CFM (4.5 m3/min)
Ball
50 dBA
2750 RPM
28 W
Aluminum
Wire Leads - 2
OA172SAPL
Brand: Orion Fans
Current Type: AC
Life: 40000 Hour
Pressure Type: 0.35 in H2O
Product Type: AC Fans
Factory Pack Quantity: 240
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.