OA172SAP-22-3TB

Orion Fans
670-OA172SAP223TB
OA172SAP-22-3TB

Mfr.:

Description:
AC Fans Axial Fan, 150x172x51mm, 230VAC, 115CFM, 16W, 33.2dBA, 1700RPM, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,22 € 58,22 €
48,62 € 486,20 €

Possible Replacement

Orion Fans OA172SAP-22-1WB
Orion Fans
AC Fans Axial Fan, 150x172x51mm, 230VAC, 235CFM, 35W, 52.1dBA, 3150RPM, Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
51 mm
172 mm
230 VAC
115 CFM (3.2 m3/min)
Ball
33.2 dBA
1700 RPM
16 W
Aluminum
Quick Connect Terminal
OA172SAP
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.43 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99