OA172SAP-22-2WB

Orion Fans
670-OA172SAP222WB
OA172SAP-22-2WB

Mfr.:

Description:
AC Fans Axial Fan, 150x172x51mm, 230VAC, 170CFM, 20W, 39.8dBA, 2300RPM, Ball, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Orion Fans OA172SAP-22-1WB
Orion Fans
AC Fans Axial Fan, 150x172x51mm, 230VAC, 235CFM, 35W, 52.1dBA, 3150RPM, Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
150 mm
51 mm
172 mm
230 VAC
170 CFM (4.8 m3/min)
Ball
39.8 dBA
2300 RPM
20 W
Aluminum
Wire Leads
OA172SAP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.49 in H2O
Product Type: AC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.