OA172SAP-22-1TBIP55

Orion Fans
670-OA17SAP221TBIP55
OA172SAP-22-1TBIP55

Mfr.:

Description:
AC Fans Axial Fan, 150x172x51mm, 230VAC, 226CFM, 31W, 58dBA, Ball, Terminal, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 5/27/2026
3
Expected 9/14/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,86 € 67,86 €
60,73 € 607,30 €
57,61 € 1.440,25 €
500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
51 mm
172 mm
230 VAC
226 CFM (6.4 m3/min)
Ball
58 dBA
3400 RPM
31 W
Aluminum
Quick Connect Terminal
IP55
OA172SAP-IP55
Brand: Orion Fans
Current Type: AC
Life: 40000 Hour
Pressure Type: 0.79 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.