OA172SAP-11-2WB

Orion Fans
670-OA172SAP112WB
OA172SAP-11-2WB

Mfr.:

Description:
AC Fans Axial Fan, 150x172x51mm, 115VAC, 170CFM, 20W, 39.8dBA, 2300RPM, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,51 € 55,51 €
46,99 € 469,90 €
42,23 € 1.055,75 €
41,07 € 2.053,50 €

Possible Replacement

Orion Fans OA172SAP-11-2TB
Orion Fans
AC Fans Axial Fan, 150x172x51mm, 115VAC, 170CFM, 20W, 39.8dBA, 2300RPM, Ball, Terminals

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
51 mm
172 mm
115 VAC
170 CFM (4.8 m3/min)
Ball
39.8 dBA
2300 RPM
20 W
Aluminum
Wire Leads - 2
OA172SAP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.49 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.