OA172EC-22-1TBIP68

Orion Fans
670-OA172EC221TBIP68
OA172EC-22-1TBIP68

Mfr.:

Description:
EC Fans EC Axial Fan, 172x152x51.6mm, 230VAC, 220CFM, 0.62"H20, Ball, Terminals, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,85 € 112,85 €
102,64 € 1.026,40 €
101,14 € 2.528,50 €
97,47 € 4.873,50 €
96,54 € 9.654,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51.6 mm
152 mm
220 CFM (6.2 m3/min)
230 VAC
57.3 dBA
3000 RPM
15 W
Aluminum
Quick Connect Terminal
IP68
OA172AP-METAL
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Life: 50000 Hour
Pressure Type: 0.62 in H2O
Product Type: EC Fans
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.