OA162AP-22-3WB1855

Orion Fans
670-OA162AP223WB1855
OA162AP-22-3WB1855

Mfr.:

Description:
AC Fans Axial Fan, 150x172x55mm, 230VAC, 127CFM, 16W, 32.3dBA, 1570RPM, Ball, Wire, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 240   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,56 € 15.494,40 €

Possible Replacement

Orion Fans OA162AP-11-1WB1855
Orion Fans
AC Fans Axial Fan, 150x172x55mm, 115VAC, 248CFM, 35W, 58.1dBA, 3125RPM, Ball, Wire, IP55

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
55 mm
172 mm
230 VAC
127 CFM (3.5 m3/min)
Ball
32.3 dBA
1570 RPM
16 W
Aluminum
Wire Leads - 2
IP55
OA162AP-METAL
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.29 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.