OA125EC-UR-1WB

Orion Fans
670-OA125EC-UR-1WB
OA125EC-UR-1WB

Mfr.:

Description:
EC Fans EC Axial Fan, Universal Range, 120x120x25mm, 115VAC/230VAC, 80CFM, 0.21"H20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,48 € 31,48 €
28,03 € 280,30 €
26,96 € 674,00 €
25,18 € 1.259,00 €
23,23 € 2.323,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
80 CFM (2.3 m3/min)
115 VAC to 230 VAC
49 dBA
3000 RPM
6 W, 8 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
IP68
OA125EC
Bearing Type: Ball
Brand: Orion Fans
Current Type: EC
Features: Universal Range
Life: 70000 Hour
Pressure Type: 0.21 in H2O
Product Type: EC Fans
Factory Pack Quantity: 1
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OA_EC Electronically Commutated Fans

Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.