OA119AP-22-1WS

Orion Fans
670-OA119AP-22-1WS
OA119AP-22-1WS

Mfr.:

Description:
AC Fans Axial Fan, 127x127x38mm, 230VAC, 130CFM, 14W, 46.1dBA, 2725RPM, Sleeve, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,24 € 689,60 €
1.000 Quote

Possible Replacement

Orion Fans OA119AP-22-1WB
Orion Fans
AC Fans Axial Fan, 127x127x38mm, 230VAC, 130CFM, 14W, 46.1dBA, 2725RPM, Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
127 mm
38 mm
127 mm
230 VAC
130 CFM (3.7 m3/min)
Sleeve
46.1 dBA
2725 RPM
14 W
Aluminum
Wire Leads - 2
OA119
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.24 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.