OA109LFG221T

Orion Fans
670-OA109LFG221T
OA109LFG221T

Mfr.:

Description:
AC Fans Louvered Filter Fan Snap-On Guard Kit w/109mm Fan, 230VAC, IP54/IP55, Assembled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,84 € 46,84 €
38,82 € 388,20 €
37,82 € 1.891,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Filter Fan
149 mm
44 mm
149 mm
230 VAC
106 CFM (3 m3/min)
Ball
46 dBA
3100 RPM
12 W
Aluminum
Quick Connect Terminal
IP55
OA109LFG
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 40000 Hour
Packaging: Bulk
Pressure Type: 0.32 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 698,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99