OA109AP-22-2WB1855

Orion Fans
670-OA109AP222WB1855
OA109AP-22-2WB1855

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 230VAC, 85CFM, 13W, 43dBA, 2450RPM, Ball, Wire, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,39 € 19.962,80 €

Possible Replacement

Orion Fans OA109AP-22-2WB
Orion Fans
AC Fans Axial Fan, 120x120x38mm, 230VAC, 70CFM, 11W, 35dBA, 2300RPM, Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38.5 mm
120 mm
230 VAC
85 CFM
Ball
43 dBA
2450 RPM
14 W
Aluminum
Wire Leads - 2
IP55
OA109AP-METAL
AC Shaded Pole
Brand: Orion Fans
Current Type: AC
Life: 50000 Hours
Pressure Type: 0.17 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.