OA109AP-22-2TSR

Orion Fans
670-OA109AP222TSR
OA109AP-22-2TSR

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 230VAC, 85CFM, 13W, 45dBA, 2750RPM, Sleeve, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,94 € 2.388,00 €
11,18 € 2.795,00 €
11,01 € 5.505,00 €
10,92 € 10.920,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119.5 mm
38.5 mm
119.5 mm
230 VAC
85 CFM
Sleeve
45 dBA
2750 RPM
13 W
Polybutylene Terephthalate (PBT)
Quick Connect Terminal
OA109 (AIOS)
AC Shaded Pole
Brand: Orion Fans
Current Type: AC
Life: 60000 Hours
Pressure Type: 0.25 in H2O
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OA109AP Sleeve Bearing (-TSR) AC Fans

These parts are only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below. The alternate has a ball bearing rather than
a sleeve bearing and is considered a better version.

Affected Mouser Number Alternate Mouser Number
670-OA109AP113TSR 670-OA109AP113TBR
670-OA109AP221TSR 670-OA109AP221TBR
670-OA109AP222TSR 670-OA109AP222TBR
670-OA109AP223TSR 670-OA109AP223TBR

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-13

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.