OA109AP-11-2WSR

Orion Fans
670-OA109AP112WSR
OA109AP-11-2WSR

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 115VAC, 85CFM, 13W, 45dBA, 2750RPM, Sleeve, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,94 € 2.388,00 €
11,18 € 2.795,00 €
11,01 € 5.505,00 €
10,92 € 10.920,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119.5 mm
38.5 mm
119.5 mm
115 VAC
85 CFM
Sleeve
45 dBA
2750 RPM
13 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OA109
AC Shaded Pole
Brand: Orion Fans
Current Type: AC
Life: 60000 Hours
Pressure Type: 0.25 in H2O
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99