OA109AP-11-1WB1855

Orion Fans
670-OA109AP111WB1855
OA109AP-11-1WB1855

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 115VAC, 105CFM, 20W, 48dBA, Ball, Terminal, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,76 € 46,76 €
42,71 € 427,10 €
41,10 € 1.027,50 €
38,39 € 1.919,50 €

Possible Replacement

Orion Fans OA109AP-11-1TB1855
Orion Fans
AC Fans Axial Fan, 120x120x38mm, 115VAC, 105CFM, 20W, 48dBA, Ball, Terminal, IP55

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38.5 mm
120 mm
115 VAC
105 CFM
Ball
48 dBA
3100 RPM
21 W
Aluminum
Wire Leads - 2
IP55
OA109AP-METAL
AC Shaded Pole
Brand: Orion Fans
Current Type: AC
Life: 50000 Hours
Pressure Type: 0.25 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99