LFGS200

Orion Fans
670-LFGS200
LFGS200

Mfr.:

Description:
Fan Accessories Louvered Fan Guard Kit for 200mm, Slide, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,84 € 40,84 €
33,05 € 330,50 €
30,97 € 774,25 €
28,80 € 1.440,00 €
28,64 € 2.864,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
200 mm
200 mm
200 mm
IP44, IP54
LFGS200
Brand: Orion Fans
Color: Gray
For Use With: 200 mm fan
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.