LFGS172

Orion Fans
670-LFGS172
LFGS172

Mfr.:

Description:
Fan Accessories Louvered Fan Guard Kit for 172mm, Slide, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,17 € 20,17 €
16,32 € 163,20 €
14,88 € 372,00 €
13,97 € 698,50 €
13,22 € 1.322,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
172 mm
172 mm
162 mm
IP44, IP54
LFGS172
Brand: Orion Fans
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: 172 mm fan
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99