LFGH172

Orion Fans
670-LFGH172
LFGH172

Mfr.:

Description:
Fan Accessories Louvered Fan Guard Kit for 172mm, Hinged, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,89 € 29,89 €
24,00 € 240,00 €
21,85 € 546,25 €
20,32 € 1.016,00 €
19,73 € 1.973,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
207 mm x 47.3 mm x 207 mm
172 mm
47.3 mm
IP44, IP54
LFGH172
Brand: Orion Fans
Color: Gray
For Use With: 172 mm Fan
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.