LFG200FHDP

Orion Fans
670-LFG200FHDP
LFG200FHDP

Mfr.:

Description:
Fan Accessories Fan Filter, High Density Foam with Pyrocide, 200mm
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
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,10 € 9.620,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
212 mm
212 mm
FHDP
Brand: Orion Fans
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
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
8414901080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FHD Specialty Filters

Orion Fans FHD Specialty Filters offer high density, fire protection, and water-resistant designs depending on the model. The high density foam air filters offer a low pressure drop, fire resistance, and the ability to capture large amounts of airbourne dust in industrical enclosure applications. Orion fire protection filters are aluminum honeycomb thermal barriers treated with a heat responsive intumescent flame coating for fire containment in electronics enclosures. The water-resistant mesh air filters offer water-repellent, low pressure drop media to reduce ingress of airborne mist and otherliquids in indoor/outdoor enclosures deployed in harsh environments. Orion Fans FHD Specialty Filters are ideal for high density, fire protection, and water-resistant applications.