IMP-250-25

Orion Fans
670-IMP-250-25
IMP-250-25

Mfr.:

Description:
Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 250mm x 25 Degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
3,27 € 32,70 €
2,82 € 70,50 €
2,75 € 687,50 €
2,68 € 1.340,00 €
2,64 € 2.640,00 €
2,61 € 6.525,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Blade
250 mm
OAM
Brand: Orion Fans
For Use With: OAM Open Frame Motor Series
Height: 25 mm
Material: Aluminum
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8503009520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.