IMP-250-22

Orion Fans
670-IMP-250-22
IMP-250-22

Mfr.:

Description:
Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 250mm x 22 Degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
3,27 € 32,70 €
3,17 € 79,25 €
3,02 € 151,00 €
2,92 € 730,00 €
2,87 € 1.435,00 €
2,73 € 2.730,00 €
2,70 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Blade
250 mm
OAM
Brand: Orion Fans
For Use With: OAM Open Frame Motor Series
Height: 22 mm
Material: Aluminum
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8503009520
ECCN:
EAR99