IMP-200-22

Orion Fans
670-IMP-200-22
IMP-200-22

Mfr.:

Description:
Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 200mm x 22 Degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,92 € 19,20 €
1,84 € 46,00 €
1,83 € 457,50 €
1,80 € 900,00 €
1,72 € 1.720,00 €
1,70 € 4.250,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Blade
200 mm
OAM
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: OAM Open Frame Motor Series
Height: 22 mm
Material: Aluminum
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8503009520
ECCN:
EAR99