G60-4

Orion Fans
670-G604
G60-4

Mfr.:

Description:
Fan Accessories Fan Finger Guard for 60mm Fan, Bright Basic Wire, Bright Nickel Chrome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.198

Stock:
4.198
Can Dispatch Immediately
On Order:
6.210
Expected 8/31/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,17 € 11,70 €
1,07 € 21,40 €
1,00 € 50,00 €
0,937 € 93,70 €
0,812 € 162,40 €
0,79 € 395,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
60 mm
60 mm
60 mm
G60
Brand: Orion Fans
Color: Black
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 10,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORION WIRE FORM GUARDS


670-G402
670-G604
670-G8018
670-G9216
670-G10915A
670-G17210HA
670-G25410P


The standard finish for these wire form guards is nickel-chrome.
Other finishes are available such as black anodized or gold at a
higher cost and in some sizes minimums will apply.

Please contact your Mouser Technical Sales representative for
assistance.



5-0802-51

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.