G120P

Orion Fans
670-G120P
G120P

Mfr.:

Description:
Fan Accessories Plastic Fan Guard, 120mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,26 € 12,60 €
1,14 € 22,80 €
1,08 € 54,00 €
1,01 € 101,00 €
0,917 € 183,40 €
0,896 € 448,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Brand: Orion Fans
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 120 mm
Material: Plastic
Product: Fan Guards and Filters
Product Type: Fan Cords and Accessories
Series: G120
Size: 120 mm
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Type: Guard
Width: 120 mm
Unit Weight: 27,232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99