G109-15B-1

Orion Fans
670-G109-15B-1
G109-15B-1

Mfr.:

Description:
Fan Accessories Fan Finger Guard for 120mm Fan, Steel, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 717

Stock:
717 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,35 € 13,50 €
1,12 € 28,00 €
1,09 € 54,50 €
1,05 € 105,00 €
1,02 € 255,00 €
0,961 € 480,50 €
0,942 € 942,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
4.55 mm x 3.8 mm x 4.55 mm
120 mm
120 mm
G109
Brand: Orion Fans
Color: Black
For Use With: 120 mm Fan
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1000
Subcategory: Fans, Blowers & Accessories
Unit Weight: 42,246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.