C90-144P

Orion Fans
670-C90-144P
C90-144P

Mfr.:

Description:
Fan Accessories Fan Cord, One Head, 90 Degree, 144 Inch Lead, NEMA 1-15 AC Plug Added

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,50 € 9,50 €
8,49 € 84,90 €
7,99 € 199,75 €
7,69 € 384,50 €
7,08 € 708,00 €
6,62 € 1.655,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Cord Assemblies
Cord
12 ft
NEMA 1-15 Plug
Right Angle 2-Prong Plug
C90
Brand: Orion Fans
Cable Type: SPT-1, 2C, 18 AWG
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 A
For Use With: Use with Orion AC/DC fans
Material: Thermoplastic (TP)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 125 VAC, 250 VAC
Wire Gauge: 18
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544421900
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99