Z240D10

Opto 22
94-Z240D10
Z240D10

Mfr.:

Description:
Solid State Relays - SSRs Z Model, 240 VAC, 10 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
69
Expected 4/15/2026
37
Expected 6/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,23 € 32,23 €
31,01 € 310,10 €
30,32 € 758,00 €
29,80 € 1.490,00 €
29,49 € 2.949,00 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Solid State Relays
Panel Mount
10 A
240 VAC
24 VAC to 280 VAC
- 40 C
+ 100 C
Z
38.10 mm
45.97 mm
13.72 mm
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Industrial-Mount Z Series Solid-State Relays

Opto 22 Industrial-Mount Z Series Solid-State Relays (SSRs) employ a unique heat transfer system that results in a cost-effective 10A device in an all-plastic case. The push-on, quick-connect terminals provide tool-free installation, making this series ideal for high-volume OEM applications. The relays offer an operating temperature range of -40°C to +100°C, optical isolation of 4000V, and a load voltage rating of 120V or 240V. Opto 22 Industrial-Mount Z Series SSRs feature rugged, epoxy encapsulation construction and are subjected to a full-load test and 6x rated current surge before and after encapsulation. These relays come with a lifetime warranty.