SNAP-HD-20F6

Opto 22
94-SNAP-HD-20F6
SNAP-HD-20F6

Mfr.:

Description:
Rectangular Cable Assemblies High Density Wiring Harness, 20 conductors, Flying leads, 6 feet in length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,68 € 170,68 €
167,24 € 1.672,40 €
167,06 € 4.176,50 €
166,27 € 8.313,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Rectangular Cable Assemblies
RoHS:  
SNAP
Discrete Wire Cable Assemblies
Crimp Housing
20 Position
No Connector
6 ft
Black
Brand: Opto 22
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.