SNAP-B8MC

Opto 22
94-SNAP-B8MC
SNAP-B8MC

Mfr.:

Description:
Controller Accessories SNAP B-Series 8-module Rack with Extra Terminal Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
173,35 € 173,35 €
171,41 € 1.714,10 €
171,36 € 4.284,00 €
170,58 € 8.529,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Controller Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SNAP
Controller Accessories
8-Module Rack
Panel Mount
234.95 mm x 112.01 mm
SNAP B-Series 8-module Rack with Extra Terminal Block
Brand: Opto 22
Factory Pack Quantity: 1
Subcategory: Controllers
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
8537109160
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.