SNAP-AILC-2

Opto 22
94-SNAP-AILC-2
SNAP-AILC-2

Mfr.:

Description:
Force Sensors & Load Cells SNAP Load Cell Input Module, 10 VDC Excitation, 3 or 4 mV/V Input Sensitivity

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
366,90 € 366,90 €
366,89 € 1.834,45 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Force Sensors & Load Cells
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
0.05 %
Connector
24 V
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 90.17 mm
Length: 82.55 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 40 mA
Product Type: Force Sensors & Load Cells
Series: SNAP
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 22 V
Width: 18.29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
EAR99

SNAP PAC System

Opto 22 SNAP PAC System is an integrated system of hardware and software for industrial control, remote monitoring, data acquisition, and the Internet of Things (IoT) applications. This system is designed to simplify the generally complex process of setting up an automation system. The SNAP PAC system consists of three integrated components: PAC Project™ Software Suite, SNAP PAC controllers, and SNAP I/O™ analog, digital, and serial I/O modules for connecting to field devices, machines, and sensors. These three simple and flexible components form a system that can handle any application, from basic equipment monitoring to complete factory automation. The Opto 22 controllers include rack-mounted, standalone, and software-based PACs to meet a variety of automation needs.