MP240D4

Opto 22
94-MP240D4
MP240D4

Mfr.:

Description:
Solid State Relays - PCB Mount MP Model, 240 VAC, 4 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,73 € 31,73 €
27,69 € 276,90 €
27,67 € 691,75 €
26,63 € 1.331,50 €
23,92 € 2.392,00 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PCB Mount
4 A
240 VAC
3 VDC to 32 VDC
- 40 C
+ 100 C
43.2 mm (1.701 in)
10.2 mm (0.402 in)
24.9 mm (0.98 in)
MP
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99