MP120D2

Opto 22
94-MP120D2
MP120D2

Mfr.:

Description:
Solid State Relays - PCB Mount MP Model, 120 VAC, 2 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 23,67 €
21,25 € 212,50 €
21,15 € 528,75 €
21,00 € 1.050,00 €
20,12 € 2.012,00 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PCB Mount
2 A
120 VAC
12 VAC to 140 VAC
- 40 C
+ 100 C
43.2 mm (1.701 in)
10.2 mm (0.402 in)
24.9 mm (0.98 in)
MP
Brand: Opto 22
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB-Mount MP Series Solid-State Relays

Opto 22 PCB-Mount MP Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and offer a minimum footprint to allow maximum relay density on the PCB. The MP series features a rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Other features include 4000V optical isolation, 1A to 4A load current rating, and a load voltage rating of 60VDC or 200VDC and 120VAC to 380VAC. Opto 22 PCB-Mount MP Series SSRs operate in a -40°C to +100°C temperature range and include a lifetime warranty.