HH1.5

Opto 22
94-HH1.5
HH1.5

Mfr.:

Description:
Ribbon Cables / IDC Cables 1.5-ft Header To Header Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,95 € 60,95 €
59,86 € 598,60 €
57,48 € 1.437,00 €
56,85 € 2.842,50 €
55,58 € 5.558,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket Cable
IDC Socket
50 Position
IDC Socket
50 Position
1.5 ft
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8536694030
ECCN:
EAR99