GRV-R7-MM1001-10

Opto 22
94-GRV-R7-MM1001-10
GRV-R7-MM1001-10

Mfr.:

Description:
PLC Controllers groov RIO: 8 multifunction channels, 2 form C relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.036,58 € 1.036,58 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
8 Multifunction Signal Module
RIO
- 0 C
+ 70 C
Brand: Opto 22
Features: 8 Multifunction Channels, 2 form C Relays
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

groov RIO I/O Family

Opto 22 groov RIO I/O Family provides versatility with more than 61K unique I/O combinations in one device, saving time, effort, and costs. The groov RIO controllers help users build a secure system for data communications with a built-in device firewall, account authentication, TLS encryption, and more. The power and energy monitoring function can predict downtime, saving energy costs with 64 field measurements and calculated values—in one module. Opto 22 groov RIO I/O Family enables users to organize like a pro, using a web browser to configure I/O, security, networking, communications, and more. Users can then collect and publish data in several ways, including the power-fail-safe onboard storage, USB drives, and cloud platforms. The groov RIO series features compact units ready for DIN-rail or panel mounting and operation in a -20°C to +70°C temperature range.