GRV-ODCSRC-24

Opto 22
94-GRV-ODCSRC-24
GRV-ODCSRC-24

Mfr.:

Description:
I/O Modules DC digital output, 24 channels, 5-60 VDC, sourcing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
464,64 € 464,64 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: I/O Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
24-Ch Digital Input Modules
5 VDC to 60 VDC
Black
AC
Screw
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: I/O Modules
Series: EPIC
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

groov EPIC System

Opto 22 groov Edge Programmable Industrial Controller (EPIC) System offers guaranteed-for-life discrete and analog I/O modules, a flexible Linux®-based controller with gateway functions, a high-resolution touchscreen, two independent network interfaces, USB and HDMI ports, and software. The software includes control programming, groov View for device-independent HMI, Node-RED for simple data flows, and Ignition Edge® for OPC-UA drivers and MQTT/Sparkplug communications. This system collects, processes, views, and exchanges data where it's produced—at the edge of the network. Users can securely share data among databases, cloud services, Allen-Bradley® and Siemens® PLC systems, and other equipment. Opto 22 groov EPIC System is programmable and ideal for industrial applications such as plant floors, remote sites, and hazardous locations.