GRV-EPIC-PSPT

Opto 22
94-GRV-EPIC-PSPT
GRV-EPIC-PSPT

Mfr.:

Description:
Power Supplies - Chassis Mount Pass-through power adapter, 11.4-12.6 VDC, up to 9 A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,46 € 279,46 €
275,61 € 1.378,05 €
251,58 € 2.515,80 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
108 W
11.4 VDC to 12.6 VDC
1 Output
9 A
Enclosed
Industrial
117.2 mm (4.614 in)
117.2 mm (4.614 in)
59.7 mm (2.35 in)
EPIC
Brand: Opto 22
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Power Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

groov EPIC System

Opto 22 groov Edge Programmable Industrial Controller (EPIC) System offers guaranteed-for-life discrete and analog I/O modules, a flexible Linux®-based controller with gateway functions, a high-resolution touchscreen, two independent network interfaces, USB and HDMI ports, and software. The software includes control programming, groov View for device-independent HMI, Node-RED for simple data flows, and Ignition Edge® for OPC-UA drivers and MQTT/Sparkplug communications. This system collects, processes, views, and exchanges data where it's produced—at the edge of the network. Users can securely share data among databases, cloud services, Allen-Bradley® and Siemens® PLC systems, and other equipment. Opto 22 groov EPIC System is programmable and ideal for industrial applications such as plant floors, remote sites, and hazardous locations.