GRV-EPIC-CHS16

Opto 22
94-GRV-EPIC-CHS16
GRV-EPIC-CHS16

Mfr.:

Description:
Controller Accessories 16-module analog/discrete/serial mounting chassis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
306,76 € 306,76 €
294,03 € 2.940,30 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Controller Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
EPIC
Controller Accessories
I/O Module Rack
Chassis Mount
Analog
429.6 mm x 136.2 mm x 101.1 mm
16-Module Chassis
Brand: Opto 22
Factory Pack Quantity: 1
Subcategory: Controllers
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
8537109160
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

groov EPIC System

Opto 22 groov Edge Programmable Industrial Controller (EPIC) System offers guaranteed-for-life discrete and analog I/O modules, a flexible Linux®-based controller with gateway functions, a high-resolution touchscreen, two independent network interfaces, USB and HDMI ports, and software. The software includes control programming, groov View for device-independent HMI, Node-RED for simple data flows, and Ignition Edge® for OPC-UA drivers and MQTT/Sparkplug communications. This system collects, processes, views, and exchanges data where it's produced—at the edge of the network. Users can securely share data among databases, cloud services, Allen-Bradley® and Siemens® PLC systems, and other equipment. Opto 22 groov EPIC System is programmable and ideal for industrial applications such as plant floors, remote sites, and hazardous locations.