G4IAC5

Opto 22
94-G4IAC5
G4IAC5

Mfr.:

Description:
I/O Modules G4 AC Input 90-140 VAC/VDC, 5 VDC Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,04 € 29,04 €
26,32 € 263,20 €
26,25 € 656,25 €
26,22 € 1.311,00 €
23,48 € 2.348,00 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: I/O Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Digital Input Modules
90 VAC to 140 VAC, 90 VDC to 140 VDC
5 mA
5 VDC
12 mA
Yellow
AC
Solder Pin
Brand: Opto 22
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: I/O Modules
Series: G4
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G4 I/O Family

Opto 22 G4 I/O Family offers I/O modules with an LED status indicator on the top of the module and a more compact footprint than the previous G1 I/O modules. The G4 product lineup includes not only discrete and analog I/O modules but also controllers, battery packs, fuse clips, tools, and accessories. The discrete I/O modules can switch up to 3A per channel, and each module is individually fused. The analog I/O modules provide complete electrical channel-to-channel isolation, which eliminates troublesome ground loop problems. The Opto 22 G4 products are guaranteed for life and are suitable for new installations, legacy Optomux and mistic systems, Raspberry Pi, and more.