G4AD10

Opto 22
94-G4AD10
G4AD10

Mfr.:

Description:
I/O Modules G4 100 Ohm Platinum RTD Analog Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,64 € 319,64 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: I/O Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 0 C
Product Type: I/O Modules
Series: G4
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8537109160

G4 I/O Family

Opto 22 G4 I/O Family offers I/O modules with an LED status indicator on the top of the module and a more compact footprint than the previous G1 I/O modules. The G4 product lineup includes not only discrete and analog I/O modules but also controllers, battery packs, fuse clips, tools, and accessories. The discrete I/O modules can switch up to 3A per channel, and each module is individually fused. The analog I/O modules provide complete electrical channel-to-channel isolation, which eliminates troublesome ground loop problems. The Opto 22 G4 products are guaranteed for life and are suitable for new installations, legacy Optomux and mistic systems, Raspberry Pi, and more.