G4-MOD-SOCKETS

Opto 22
94-G4-MOD-SOCKETS
G4-MOD-SOCKETS

Mfr.:

Description:
Mounting Fixings G4 MODULE SOCKET 100-PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,44 € 49,44 €
48,70 € 1.217,50 €
48,13 € 2.406,50 €
47,70 € 4.770,00 €
47,39 € 11.847,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Mounting Fixings
RoHS:  
Hardware
Module Socket
Brand: Opto 22
Product Type: Mounting Hardware
Series: G4
Factory Pack Quantity: 1
Subcategory: Hardware
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
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G4 I/O Family

Opto 22 G4 I/O Family offers I/O modules with an LED status indicator on the top of the module and a more compact footprint than the previous G1 I/O modules. The G4 product lineup includes not only discrete and analog I/O modules but also controllers, battery packs, fuse clips, tools, and accessories. The discrete I/O modules can switch up to 3A per channel, and each module is individually fused. The analog I/O modules provide complete electrical channel-to-channel isolation, which eliminates troublesome ground loop problems. The Opto 22 G4 products are guaranteed for life and are suitable for new installations, legacy Optomux and mistic systems, Raspberry Pi, and more.