DC60P

Opto 22
94-DC60P
DC60P

Mfr.:

Description:
Solid State Relays - PCB Mount P Model, 60 VDC, 3 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,42 € 19,42 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
P
Brand: Opto 22
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB-Mount P Series Solid-State Relays

Opto 22 PCB-Mount P Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and provide low-profile 0.5" (12.7mm) center mounting on the PCB. These relays are hermetically sealed and feature rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Opto 22 PCB-Mount P Series SSRs operate in a -40°C to +100°C temperature range and offer zero-voltage turn-on and zero-current turn-off. Other features include 4000V optical isolation, 60V to 240V load voltage ratings, and 1A to 4A load current ratings. The CE components include UL, CSA, and UKCA approvals and a lifetime warranty.