480D25-12

Opto 22
94-480D25-12
480D25-12

Mfr.:

Description:
Solid State Relays - SSRs 480 VAC, 25 Amp, DC Control Solid State Relay (SSR), Transient Proof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,73 € 68,73 €
60,38 € 603,80 €
52,83 € 5.283,00 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Solid State Relays
Panel Mount
25 A
480 VAC
100 VAC to 530 VAC
- 40 C
+ 100 C
DC
57.15 mm
44.45 mm
23.62 mm
Brand: Opto 22
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial-Mount DC Solid-State Relays

Opto 22 Industrial-Mount DC Solid-State Relays (SSRs) are designed to deliver isolated DC control and are compatible with low-power Schottky transistor-transistor logic (LS TTL). These relays offer zero-voltage turn-on, zero-current turn-off, 4000V optical isolation, 120V to 575V load voltage ratings, and 3A to 45A load current ratings. The modules are hermetically sealed and feature a unique heat-spreader technology. The rugged, epoxy encapsulation construction is subjected to a full-load test and 6x rated current surge before and after encapsulation. Opto 22 Industrial-Mount DC SSRs operate in a -40°C to +100°C temperature range. These CE components come with a lifetime warranty, as well as UL, CSA, and UKCA approvals.