240A25

Opto 22
94-240A25
240A25

Mfr.:

Description:
Solid State Relays - SSRs 240 VAC, 25 Amp, AC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,79 € 63,79 €
54,21 € 542,10 €
46,96 € 4.696,00 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Solid State Relays
Panel Mount
25 A
240 VAC
24 VAC to 280 VAC
- 40 C
+ 100 C
AC
57.15 mm
27.94 mm
23.62 mm
Brand: Opto 22
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial-Mount AC Solid-State Relays

Opto 22 Industrial-Mount AC Solid-State Relays (SSRs) feature a built-in snubber as well as zero-voltage turn-on and zero-current turn-off. These hermetically sealed relays use a unique heat-spreader technology, and the rugged, epoxy encapsulation construction is subjected to a full-load test and 6x rated current surge before and after encapsulation. The series also offers 4000V optical isolation, 120V and 240V load voltage ratings, and 10A to 45A load current ratings. The transient-proof models offer self-protection for noisy electrical environments. Opto 22 Industrial-Mount AC SSRs come with a lifetime warranty and UL, CSA, and UKCA approvals. These CE components operate in a -40°C to +100°C temperature range.