120D3

Opto 22
94-120D3
120D3

Mfr.:

Description:
Solid State Relays - SSRs 120 VAC, 3 Amp, DC Control Solid State Relay (SSR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 3/18/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,55 € 32,55 €
29,92 € 299,20 €
29,86 € 1.493,00 €
26,51 € 2.651,00 €

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Solid State Relays
Panel Mount
3 A
120 VAC
12 VAC to 140 VAC
- 40 C
+ 100 C
DC
57.2 mm
44.5 mm
15.5 mm
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Industrial-Mount DC Solid-State Relays

Opto 22 Industrial-Mount DC Solid-State Relays (SSRs) are designed to deliver isolated DC control and are compatible with low-power Schottky transistor-transistor logic (LS TTL). These relays offer zero-voltage turn-on, zero-current turn-off, 4000V optical isolation, 120V to 575V load voltage ratings, and 3A to 45A load current ratings. The modules are hermetically sealed and feature a unique heat-spreader technology. The rugged, epoxy encapsulation construction is subjected to a full-load test and 6x rated current surge before and after encapsulation. Opto 22 Industrial-Mount DC SSRs operate in a -40°C to +100°C temperature range. These CE components come with a lifetime warranty, as well as UL, CSA, and UKCA approvals.