OVSA1ABLCR8

Optek / TT Electronics
828-OVSA1ABLCR8
OVSA1ABLCR8

Mfr.:

Description:
Single Colour LEDs Amber, 591nm 5000mcd, 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2300   Multiples: 2300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
0,357 € 821,10 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
PLCC-4
591 nm
Amber
50 mA
2.5 V
Dome
Water Clear
Reel
Brand: Optek / TT Electronics
Height: 1.95 mm
Length: 3.2 mm
Luminous Intensity: 5 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2300
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.