OVS5MWWBCR4

Optek / TT Electronics
828-OVS5MWWBCR4
OVS5MWWBCR4

Mfr.:

Description:
White LEDs Warm White 0.5 Watt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.028

Stock:
1.028 Can Dispatch Immediately
Quantities greater than 1028 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,597 € 5,97 €
0,578 € 57,80 €
0,495 € 123,75 €
0,44 € 220,00 €
Full Reel (Order in multiples of 1000)
0,396 € 396,00 €
0,385 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
30 lm
120 deg
150 mA
3.6 V
500 mW
3.5 mm
3.5 mm
1.2 mm
- 40 C
+ 100 C
Colorless
2.6 mm
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: Optek / TT Electronics
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.