OVS5MABCR4

Optek / TT Electronics
828-OVS5MABCR4
OVS5MABCR4

Mfr.:

Description:
Single Colour LEDs Amber 0.5 Watt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.501

Stock:
1.501 Can Dispatch Immediately
Quantities greater than 1501 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,429 € 4,29 €
0,415 € 41,50 €
0,356 € 89,00 €
0,316 € 158,00 €
0,287 € 287,00 €
Full Reel (Order in multiples of 2000)
0,277 € 554,00 €
0,264 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1313 (3535 metric)
615 nm
Amber
140 mA
2.2 V
330 mW
Colorless
2.6 mm
Round
Clear
Reel
Cut Tape
MouseReel
Brand: Optek / TT Electronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.2 mm
Length: 3.5 mm
Luminous Intensity: 7150 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99