OVM4G

Optek / TT Electronics
828-OVM4G
OVM4G

Mfr.:

Description:
Single Colour LEDs Green, 530nm 6520mcd @ 20mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
Through Hole
TO-46-2
530 nm
Green
20 mA
4.63 mm x 4.79 mm
Dome
Clear
Bulk
Brand: Optek / TT Electronics
Luminous Intensity: 6520 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 18 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.