OVLFB3C7

Optek / TT Electronics
828-OVLFB3C7
OVLFB3C7

Mfr.:

Description:
Single Colour LEDs Blue 470 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.195

Stock:
5.195
Can Dispatch Immediately
On Order:
20.000
Expected 6/25/2026
Factory Lead Time:
59
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,31 € 31,00 €
0,301 € 75,25 €
0,292 € 146,00 €
0,284 € 284,00 €
0,275 € 550,00 €
0,273 € 1.365,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
470 nm
Blue
20 mA
3.4 V
100 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 8.7 mm
Length: 5.8 mm
Luminous Intensity: 5200 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.8 mm
Unit Weight: 348,851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99