OVLBY4C7

Optek / TT Electronics
828-OVLBY4C7
OVLBY4C7

Mfr.:

Description:
Single Colour LEDs Yellow 589 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.075

Stock:
26.075 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,318 € 31,80 €
0,31 € 77,50 €
0,295 € 147,50 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
589 nm
Yellow
20 mA
2 V
120 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 5.1 mm
Length: 3 mm
Luminous Intensity: 3700 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 45 deg
Width: 3 mm
Unit Weight: 180,575 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99