OPV314YBT

Optek / TT Electronics
828-OPV314YBT
OPV314YBT

Mfr.:

Description:
VCSEL Lasers VCSEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,94 € 23,94 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
400 uW
0 C
+ 85 C
Tray
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Differential Efficiency: 40 uW/mA
Fall Time: 120 ps
If - Forward Current: 7 mA
Package/Case: ST-Tall
Rise Time: 90 ps
Series Resistance: 55 Ohms
Factory Pack Quantity: 25
Subcategory: Lasers
Vf - Forward Voltage: 2.2 V
Vr - Reverse Voltage: 5 V
Wavelength: 850 nm
Unit Weight: 22,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541410090
USHTS:
8541497080
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS